• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay TSAL 6200 IR emitter 940 nm 17 ° 5 mm Radial lead

Product type
IR emitter
Casing
5 mm
Type (LEDs)
Water clear
Tinted
Type
Radial lead
Forward voltage U(F)
1.35 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

706 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vishay TSAL 6200 IR emitter 940 nm 17 ° 5 mm Radial lead

Our service for you

Technical specifications

Product type

IR emitter

Type

TSAL 6200

Casing

5 mm

Type (LEDs)

Water clear

Tinted

Type

Radial lead

Type

IFpeak: 200 mA (1.5 A/100 µs)

Forward voltage U(F)

1.35 V

Forward current I(F)

100 mA

Radiation angle

17°

Beam intensity I(e)

60 mW/sr

Wavelength

940 nm

RoHS-compliant

Yes

Manufacturer

Vishay

Casing

5 mm

Documents & Downloads

Datasheet

Datasheet 171140 Vishay TSAL 6200 IR emitter 940 nm 17 ° 5 mm Radial lead

User & Safety Instructions

User & Safety Instructions 171140 Vishay TSAL 6200 IR emitter 940 nm 17 ° 5 mm Radial lead

Description

IR transmitter diode for TSOP module 940 nm.

Hints

Unless LED chips come with a built-in current limiter, they need to be protected by a current-limitung resistor or constant current source. Infrared light wavelengths are invisible to the human eye.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.58€ 3.78*

What kind of IR LEDs & Emitters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)