• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS OS -5038 F IR emitter 940 nm 30 ° 5 mm Radial lead

Product type
IR emitter
Casing
5 mm
Type (LEDs)
Water clear
Non-tinted
Type
Radial lead
Forward voltage U(F)
1.35 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1053 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 3.87
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IR-diode

Our service for you

Technical specifications

Product type

IR emitter

Type

OS -5038 F

Casing

5 mm

Type (LEDs)

Water clear

Non-tinted

Type

Radial lead

Forward voltage U(F)

1.35 V

Forward current I(F)

50 mA

Radiation angle

30°

Beam intensity I(e)

76 mW/sr

Wavelength

940 nm

Min. temperature

-40 °C

Max. temperature

85 °C

RoHS-compliant

Yes

Manufacturer

TRU COMPONENTS

Documents & Downloads

Datasheet

Datasheet 1567235 TRU COMPONENTS OS -5038 F IR emitter 940 nm 30 ° 5 mm Radial lead

User & Safety Instructions

User & Safety Instructions 1567235 TRU COMPONENTS OS -5038 F IR emitter 940 nm 30 ° 5 mm Radial lead

Description

This text is machine translated.

IR-diode with high radiation power in the water-clear housing. Suitable for phototransistors and photodiodes and IR receiver modules.

Hints

Unless LED chips come with a built-in current limiter, they need to be protected by a current-limitung resistor or constant current source. Infrared light wavelengths are invisible to the human eye.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.66€ 5.86*

What kind of IR LEDs & Emitters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)