

IR diode
1577417
5 mm
Water clear
Radial lead
20 mA
30°
850 nm
TRU COMPONENTS
LED 5 mm
Blue (transparent)
Circular
AlGaAs
1.5 V
Datasheet 1577417 TRU COMPONENTS 1577417 IR diode 850 nm 30 ° 5 mm Radial lead
User & Safety Instructions 1577417 TRU COMPONENTS 1577417 IR diode 850 nm 30 ° 5 mm Radial lead