• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS OS -0038 N IR receiver Non-standard Axial lead 38 kHz 5.8 mm 940 nm 35 °

Product type
IR receiver
Casing
5.8 mm
Type
Axial lead
Type
Non-standard
Detection angle
35 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1739 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IR receiver module

Our service for you

Technical specifications

Product type

IR receiver

Type

OS -0038 N

Type

Epoxy housing

Casing

5.8 mm

Type

Axial lead

Type

Non-standard

LED features

IR filter

Min. operating voltage

2.7 V DC

Max. operating voltage

5.5 V DC

Current consumption

0.35 mA

Detection angle

35°

15 m

Frequency

38 kHz

Min. temperature

-20 °C

Max. temperature

65 °C

Height

4.96 mm

RoHS-compliant

Yes

Operating voltage

2.7 - 5.5 V DC

Wavelength

940 nm

Transmission code

NEC

RC5

Documents & Downloads

Datasheet

Datasheet 1567234 TRU COMPONENTS OS -0038 N IR receiver Non-standard Axial lead 38 kHz 5.8 mm 940 nm 35 °

User & Safety Instructions

User & Safety Instructions 1567234 TRU COMPONENTS OS -0038 N IR receiver Non-standard Axial lead 38 kHz 5.8 mm 940 nm 35 °

Description

This text is machine translated.

Photo detector and pre-amplifier-IC in a housing with IR-Filter. High stability against ambient light. The module has a low power consumption and is TTL and CMOS compatible.

More interesting products

(*All information is plus legal VAT)