• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay TSOP 4833 IR receiver Non-standard Axial lead 33 kHz 950 nm

Image similar
Product type
IR receiver
Type
Axial lead
Type
Non-standard
Type
TSOP 4833
Type
Plastic housing
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

531 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.67 / piece)
€ 0.67
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Output current: 5 mA
Product type

IR receiver

Type

TSOP 4833

Type

Plastic housing

Type

Axial lead

Type

Non-standard

LED features

IR filter

Min. operating voltage

2.5 V DC

Max. operating voltage

5.5 V DC

Current consumption

0.8 mA

Frequency

33 kHz

Min. temperature

-25 °C

Max. temperature

85 °C

Dim

(L x W x H) 6 x 5.6 x 6.95 mm

Height

6.95 mm

Length

6 mm

Width

5.6 mm

Operating voltage

2.5 - 5.5 V DC

Wavelength

950 nm

Output current (details)

5 mA

Frequency

33 kHz

Temperature range

-25 - +85 °C

Casing

Plastic housing with IR-Filter

Documents & Downloads

Datasheet

Datasheet 171093 Vishay TSOP 4833 IR receiver Non-standard Axial lead 33 kHz 950 nm

Description

High package density due to integration of receiver diode, filter and preamp in a single housing. Daylight-insensitive, TTL and CMOS-compatible, low power requirement and high fault protection are characteristics of this range.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.14*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.