• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay TSOP 4836 IR receiver Non-standard Axial lead 36 kHz 950 nm

Image similar
Product type
IR receiver
Type
Axial lead
Type
Non-standard
Type
TSOP 4836
Type
Plastic housing
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2077 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vishay TSOP 4836 IR receiver Non-standard Axial lead 36 kHz 950 nm

Our service for you

Technical specifications

  • Output current: 5 mA
Product type

IR receiver

Type

TSOP 4836

Type

Plastic housing

Type

Axial lead

Type

Non-standard

LED features

IR filter

Min. operating voltage

2.5 V DC

Max. operating voltage

5.5 V DC

Current consumption

0.8 mA

Frequency

36 kHz

Min. temperature

-25 °C

Max. temperature

85 °C

Dim

(L x W x H) 6 x 5.6 x 6.95 mm

Height

6.95 mm

Length

6 mm

Width

5.6 mm

RoHS-compliant

Yes

Operating voltage

2.5 - 5.5 V DC

Wavelength

950 nm

Output current (details)

5 mA

Frequency

36 kHz

Temperature range

-25 - +85 °C

Casing

Plastic housing with IR-Filter

Documents & Downloads

Datasheet

Datasheet 171107 Vishay TSOP 4836 IR receiver Non-standard Axial lead 36 kHz 950 nm

User & Safety Instructions

User & Safety Instructions 171107 Vishay TSOP 4836 IR receiver Non-standard Axial lead 36 kHz 950 nm

Description

High package density due to integration of receiver diode, filter and preamp in a single housing. Daylight-insensitive, TTL and CMOS-compatible, low power requirement and high fault protection are characteristics of this range.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.