• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright L-4060XHA/1I1Y1GD LED array Green, Red, Yellow

Product type
LED array
Factory colour
Green
Red
Yellow
Type
L-4060XHA/1I1Y1GD
Radiation angle
70 °
Forward voltage U(F)
2 V
2.1 V
2.2 V
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

141 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.84 / piece)
€ 0.84
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright L-4060XHA/1I1Y1GD 1.8mm Red / Yellow / Green LED Tri-level

Our service for you

Technical specifications

Factory colour

Green

Red

Yellow

Product type

LED array

Type

L-4060XHA/1I1Y1GD

Radiation angle

70°

Forward voltage U(F)

2 V

2.1 V

2.2 V

Forward current I(F)

30 mA

25 mA

Casing

1.8 mm

Light intensity I(V)

15 mcd

5 mcd

10 mcd

RoHS-compliant

Yes

Type

Radial lead

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888707 Kingbright L-4060XHA/1I1Y1GD LED array Green, Red, Yellow

Description

Features

  • I.C. compatible
  • High reliability - life measured in years
  • 70°viewing angle
  • Case to UL94V-0
  • Kingbright type L4060XH
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)