• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct DVCD10 LED component 1x Red (W x H x D) 6 x 10 x 10 mm

1/2
Image similar
Product type
LED component
CS
5.08 mm
Factory colour
Red
Type
DVCD10
Case colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

394 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.86 / piece)
€ 0.86
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED module

Our service for you

  • Symbol image for Signal Construct DVCD10 LED component 1x Red (W x H x D) 6 x 10 x 10 mm

Technical specifications

Factory colour

Red

Product type

LED component

Type

DVCD10

CS

5.08 mm

Case colour

Black

Dim

(W x H x D) 6 x 10 x 10 mm

LEDs

1

Type (LEDs)

Diffused

Tinted

Casing

3 mm

Width

6 mm

Height

10 mm

Depth

10 mm

RoHS-compliant

Yes

Wavelength

628 nm

Documents & Downloads

Datasheet

Datasheet 150722 Signal Construct DVCD10 LED component 1x Red (W x H x D) 6 x 10 x 10 mm

Description

For soldering into PCBs, with additional fixing pin for mechanical stability. Can be connected in series.

More interesting products

(*All information is plus legal VAT)