• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct DBI 01322 LED component 2x Green, Green (L x W x H) 15.5 x 2.5 x 12 mm

1/2
Image similar
Product type
LED component
CS
2.54 mm
Factory colour
Green
Green
Type
DBI 01322
Dim
(L x W x H) 15.5 x 2.5 x 12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

324 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini Line double LED

Our service for you

Technical specifications

Factory colour

Green

Green

Product type

LED component

Type

DBI 01322

CS

2.54 mm

Dim

(L x W x H) 15.5 x 2.5 x 12 mm

Radiation angle

38°

LEDs

2

Forward current I(F)

30 mA

30 mA

Width

2.5 mm

Height

12 mm

Length

15.5 mm

RoHS-compliant

Yes

Wavelength

569 nm

Documents & Downloads

Datasheet

Datasheet 150549 Signal Construct DBI 01322 LED component 2x Green, Green (L x W x H) 15.5 x 2.5 x 12 mm

Description

Mini Line module double LED. With their small spacing size they can be placed in series to save space.

More interesting products

(*All information is plus legal VAT)