• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct DVCD11 LED component 1x Yellow (W x H x D) 6 x 10 x 10 mm

1/2
Image similar
Product type
LED component
CS
5.08 mm
Factory colour
Yellow
Type
DVCD11
Case colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.86 / piece)
€ 0.99
-13 %
€ 0.86
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED module

Our service for you

  • Symbol image for Signal Construct DVCD11 LED component 1x Yellow (W x H x D) 6 x 10 x 10 mm

Technical specifications

Factory colour

Yellow

Product type

LED component

Type

DVCD11

CS

5.08 mm

Case colour

Black

Dim

(W x H x D) 6 x 10 x 10 mm

LEDs

1

Type (LEDs)

Diffused

Tinted

Casing

3 mm

Width

6 mm

Height

10 mm

Depth

10 mm

RoHS-compliant

Yes

Wavelength

587 nm

Documents & Downloads

Datasheet

Datasheet 150734 Signal Construct DVCD11 LED component 1x Yellow (W x H x D) 6 x 10 x 10 mm

Description

For soldering into PCBs, with additional fixing pin for mechanical stability. Can be connected in series.

More interesting products

(*All information is plus legal VAT)