• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct ZAQS 0827 LED linear array 8x Green (L x W x H) 20 x 7 x 4 mm

1/2
Collection
Product type
LED linear array
CS
2.54 mm
Factory colour
Green
Type
ZAQS 0827
Dim
(L x W x H) 20 x 7 x 4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8-way LED row module

Our service for you

Technical specifications

Factory colour

Green

Product type

LED linear array

Type

ZAQS 0827

CS

2.54 mm

Dim

(L x W x H) 20 x 7 x 4 mm

Radiation angle

104°

LEDs

8

Forward voltage U(F)

2.1 V

Forward current I(F)

10 mA

Light intensity I(V)

3.7 mcd

Width

7 mm

Height

4 mm

Length

20 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 185779 Signal Construct ZAQS 0827 LED linear array 8x Green (L x W x H) 20 x 7 x 4 mm

Description

This LED row module which can be stacked on end-to-end on all sides has been optimised in terms of spache requirements and height.

More interesting products

(*All information is plus legal VAT)