• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright L-483HDT LED wired Red Cylindrical 5 mm 1 mcd 100 ° 20 mA 2.25 V

1/2
Image similar
Product type
LED wired
Forward voltage U(F)
2.25 V
Forward current I(F)
20 mA
Casing
5 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

17 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.08 / piece)
€ 0.26
-69 %
€ 0.08
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright L-483HDT LED wired Red Cylindrical 5 mm 1 mcd 100 ° 20 mA 2.25 V

Our service for you

Technical specifications

Product type

LED wired

Type

L-483HDT

Factory colour

Red

Forward voltage U(F)

2.25 V

Forward current I(F)

20 mA

Casing

5 mm

Type

Radial lead

Light intensity I(V)

1 mcd

Wavelength

700 nm

Radiation angle

100°

Type (LEDs)

Tinted

Diffused

Lens type

Cylindrical

RoHS-compliant

Yes

Content

1 pc(s)

Type

Transparent

Casing

5 mm

Documents & Downloads

Datasheet

Datasheet 180284 Kingbright L-483HDT LED wired Red Cylindrical 5 mm 1 mcd 100 ° 20 mA 2.25 V

User & Safety Instructions

User & Safety Instructions 180284 Kingbright L-483HDT LED wired Red Cylindrical 5 mm 1 mcd 100 ° 20 mA 2.25 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.05€ 2.07*

What kind of Wired LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)