
Number
Total (€ 0.05 / piece)
€ 0.28
-82 %
€ 0.05
incl. VAT
14-day return policy included
Highlights & Details
Kingbright L-7113GC LED wired Green Circular 5 mm 60 mcd 20 ° 20 mA 2.2 V
Our service for you
Technical specifications
- Product type
LED wired
- Type
L-7113GC
- Factory colour
Green
- Forward voltage U(F)
2.2 V
- Forward current I(F)
20 mA
- Casing
5 mm
- Type
Radial lead
- Light intensity I(V)
60 mcd
- Wavelength
565 nm
- Radiation angle
20°
- Type (LEDs)
Water clear
- Lens type
Circular
- RoHS-compliant
Yes
- Content
1 pc(s)
- Type
Clear
- Casing
5 mm
Documents & Downloads
Datasheet
Datasheet 180144 Kingbright L-7113GC LED wired Green Circular 5 mm 60 mcd 20 ° 20 mA 2.2 V
User & Safety Instructions
User & Safety Instructions 180144 Kingbright L-7113GC LED wired Green Circular 5 mm 60 mcd 20 ° 20 mA 2.2 V
Description
Hints
All standard LED chips require a current-limiting resistor/constant current power source.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 4.57€ 4.34*
What kind of Wired LEDs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































