• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingsong IronKey Vault Privacy 80 960 GB 3.5" external hard drive USB C® Blue IKVP80ES/960G

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Kingston IronKey Vault Privacy 80 External SSD

  • FIPS 197 certified with XTS AES 256-bit encryptionUnique intuitive touch screenMulti-Password option (Admin/User) with PIN/Passphrase modesAdvanced security options

Technical specifications

Product type

3.5" external hard drive

Series

IronKey Vault Privacy 80

Interfaces

USB C®

Memory capacity

960 GB

Reading

250 MBps

Writing

250 MBps

Factory colour

Blue

Storage media features

FIPS-197 certified

Keypad for code

Width

122.5 mm

Height

18.5 mm

Depth

84.2 mm

Weight

280 g

Dim

(W x H x D) 122.5 x 18.5 x 84.2 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615972 Kingsong IronKey Vault Privacy 80 960 GB 3.5" external hard drive USB C® Blue IKVP80ES/960G

Description

Kingston IronKey™ Vault Privacy 80 The external SSD is Kingston's first innovative, operating system-independant, hardware-encrypted external SSD with touch screen for greater data protection. VP80ES protects against brute force attacks and BadUSB with digitally signed firmware. By default, brute force protection cryptolesdeletes the drive after 15-maliger1 of incorrect entry of admin and user passwords. The drive is FIPS 197 certified with XTS AES 256-bit encryption using a Common Criteria EAL5+ (CC EAL5+) certified secure microprocessor and is TAA compliant.

This text is machine translated.

Scope of delivery

  • Neoprene travel sleeve
  • USB 3.2 Gen 1 C-to-C cable
  • USB 3.2 Gen 1 C-to-A cable.

System requirements

  • Compatible with OS independant: Microsoft Windows®, MacOS®, Linux, Chrome OS™ or any system that supports a USB mass storage device.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)