• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingston DataTraveler® Micro USB stick Retail 128 GB Silver DTMC3G2/128GB USB A (USB 3.2 1st gen)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingston DataTraveler® Micro USB stick GB

  • Super-small, cap-less design in metal housingFast data transfer of up to 200 MB/s while reading128 GB memoryUSB 3.2 Gen 1

Technical specifications

Product type

USB stick

Memory capacity

128 GB

Interfaces

USB A (USB 3.2 1st gen)

Reading

200 MBps

Storage media features

Steel casing

Factory colour

Silver

Weight

0.003 kg

Dim

(W x H x D) 12.2 x 4.5 x 24.95 mm

Width

12.2 mm

Height

4.5 mm

Depth

24.95 mm

Type

Retail

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2622891 Kingston DataTraveler® Micro USB stick Retail 128 GB Silver DTMC3G2/128GB USB A (USB 3.2 1st gen)

Description

DataTraveler® Micro Super small USB stick in high-quality metal designDataTraveler® Micro is a super-small, lightweight USB stick ideal for convenient plug-and-stay storage and is compatible with computers, printers, game consoles and more. The stick has a high-quality metal casing with low profile and integrated key loop, so that you can easily insert it in the USB-connection. DT Micro provides USB 3.2 Gen 1 speeds of up to 200 MB/s while reading and has up to 256 GB capacity for fast transfer and storage of large files such as films, music, games and photos.Super small, plug-and-stay designHigh-quality metal housing in low profile, which is designed in such a way that it can easily be plugged into a USB port.15x faster than conventional USB 2.0 sticksFast storage and transfer of content with powerful USB 3.2 speeds of up to 200 MB/s while reading.Expanded capacitiesHigh capacity memory up to GB 256.

This text is machine translated.

Features

  • Super small, high-quality metal design
  • Fast data transfer of up to 200MB/s during reading
  • Memory with high capacity of up to 128 GB

Scope of delivery

  • Kingston DataTraveler® Micro USB stick GB

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)