• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingston SKC600 256 GB 2.5" (6.35 cm) internal SSD SATA III Retail SKC600/256G

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

2.5" (6.35 cm) internal SSD

Series

SKC600

Format

2.5 inch

Form factor

6.35 cm (2.5")

Interfaces

SATA III

Memory capacity

256 GB

Reading

550 MBps

Writing

500 MBps

IOPS read speed (max.)

90000 IOPS

IOPS write speed (max.)

80000 IOPS

NAS compatibility (yes/no)

No

Width

69.85 mm

Height

7 mm

Depth

100.1 mm

Type

Retail

Operating temperature (max.)

70 °C

Operating temperature (min.)

0 °C

Operating temperature range

0 up to 70 °C

Factory colour

Multicolour

Screen size diagonal (inches)

0 inch

Keyboard layout

English, QWERTY

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445718 Kingston SKC600 256 GB 2.5" (6.35 cm) internal SSD SATA III Retail SKC600/256G

Description

Kingston KC600 is a high-capacity SSD that is characterized by outstanding performance and optimized for extremely fast system functions during start-up, charging and transfer times. It is available in both 2.5-inch and mSATA form factors using SATA rev. 3.0 interface available with backward compatibility. The KC600 uses the latest 3D TLC NAND technology and supports all important security features, including AES 256-bit hardware encryption, TCG Opal and eDrive. It offers read/write speeds up to 550/520MB/s1 for efficient data storage up to 2TB2. It was available in the bundle kit, which offers everything you need for an easy desktop and notebook installation or an upgrade.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 129.98€ 125.98*

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)