• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KIS 244600 Inserts K Latch Stackable (W x H x D) 355 x 85 x 265 mm Grey 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

K LATCH insert for size S, gray

  • Nest and stackable
  • 4 compartments
  • With hand grip

Technical specifications

Dim

(W x H x D) 355 x 85 x 265 mm

Product type

Inserts

Width

355 mm

Height

85 mm

Factory colour

Grey

Content

1 pc(s)

Features

Stackable

Material

Plastic

Depth

265 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221056 KIS 244600 Inserts K Latch Stackable (W x H x D) 355 x 85 x 265 mm Grey 1 pc(s)

Description

The employment with 4 compartments and handle is the perfect supplement for your K-Latch boxes S. Organise your objects more efficiently and always keep the overview. The grip simplifies the insertion and removal, while the four compartments provide for an optimum order.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)