• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 1620C3 U terminal 0.50 mm² 1 mm² Hole Ø=3.2 mm Not insulated Metal 1 pc(s)

Product type
U terminal
Thread size
M3
Hole Ø
3.2 mm
Insulation type
Not insulated
Contact material
Cathode copper, tin plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

352 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.13 / piece)
€ 0.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klauke 1620C3 U terminal 0.50 mm² 1 mm² Hole Ø=3.2 mm Not insulated Metal 1 pc(s)

  • Metal
  • Cross section (max.): 1 mm²

Our service for you

Technical specifications

Product type

U terminal

Factory colour

Metal

Thread size

M3

Hole Ø

3.2 mm

Insulation type

Not insulated

Contact material

Cathode copper, tin plated

Content

1 pc(s)

Manufacturer part #

1620C3

Type

1620C3

max. cross section

1 mm²

Min. cross section

0.50 mm²

Cross-section range

0.50 - 1 mm²

RoHS-compliant

Yes

Support sleeve

No

Material (details)

Cu-ETP, tin-plated

Cross section

0.5 - 1 mm²

Documents & Downloads

Datasheet

Datasheet 736137 Klauke 1620C3 U terminal 0.50 mm² 1 mm² Hole Ø=3.2 mm Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 736137 Klauke 1620C3 U terminal 0.50 mm² 1 mm² Hole Ø=3.2 mm Not insulated Metal 1 pc(s)

Description

Quick and easy installation through direct screw mounting. Hard soldered in crimping area. Grooved profile for improved contact characteristics.

More interesting products

(*All information is plus legal VAT)