• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 1650C6 U terminal 4 mm² 6 mm² Hole Ø=6.5 mm Not insulated Metal 1 pc(s)

Product type
U terminal
Thread size
M6
Hole Ø
6.5 mm
Insulation type
Not insulated
Contact material
Cathode copper, tin plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.35 / piece)
€ 0.35
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klauke 1650C6 U terminal 4 mm² 6 mm² Hole Ø=6.5 mm Not insulated Metal 1 pc(s)

  • Metal
  • Cross section (max.): 6 mm²

Our service for you

Technical specifications

Product type

U terminal

Factory colour

Metal

Thread size

M6

Hole Ø

6.5 mm

Insulation type

Not insulated

Contact material

Cathode copper, tin plated

Content

1 pc(s)

Manufacturer part #

1650C6

Type

1650C6

max. cross section

6 mm²

Min. cross section

4 mm²

Cross-section range

4 - 6 mm²

RoHS-compliant

Yes

Support sleeve

No

Material (details)

Cu-ETP, tin-plated

Cross section

4 - 6 mm²

Size

M6

Documents & Downloads

Datasheet

Datasheet 736342 Klauke 1650C6 U terminal 4 mm² 6 mm² Hole Ø=6.5 mm Not insulated Metal 1 pc(s)

Description

Quick and easy installation through direct screw mounting. Hard soldered in crimping area. Grooved profile for improved contact characteristics.

More interesting products

(*All information is plus legal VAT)