• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 163012 Crimp cable lug 180 ° M12 2 mm² 1 pc(s)

Image similar
Product type
Crimp cable lug
max. cross section
2 mm²
Thread size
M12
Content
1 pc(s)
Connection angle
180 °
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.53 / piece)
€ 0.53
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe CABLE LUG M12

  • Cross section (max.): 2 mm²

Technical specifications

  • The number of mounting holes 1
Product type

Crimp cable lug

max. cross section

2 mm²

Thread size

M12

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

163012

Insulation type

Not insulated

Min. cross section

1.50 mm²

Type

163012

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899389 Klauke 163012 Crimp cable lug 180 ° M12 2 mm² 1 pc(s)

Description

Klauke 163012. Quantity per package: 100 pieces (e). Diameter: 2.3 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)