• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 165712 1657/12 Crimp cable lug 180 ° M12 6 mm² 1 pc(s)

Image similar
Product type
Crimp cable lug
max. cross section
6 mm²
Thread size
M12
Content
1 pc(s)
Connection angle
180 °
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe CABLE LUG M12

  • Cross section (max.): 6 mm²

Technical specifications

  • The number of mounting holes 1
Product type

Crimp cable lug

max. cross section

6 mm²

Thread size

M12

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

165712

Insulation type

Not insulated

Min. cross section

0.50 mm²

Type

1657/12

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899306 Klauke 165712 1657/12 Crimp cable lug 180 ° M12 6 mm² 1 pc(s)

Description

Klauke 165712. Quantity per package: 50 pieces (e). Diameter 1.3 cm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)