• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 1630K Parallel connector 1.50 mm² 2.50 mm² Not insulated Metal 1 pc(s)

1/2
Product type
Parallel connector
Insulation type
Not insulated
Contact material
Copper silver plated
Length
8 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4404 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.19 / piece)
€ 0.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klauke 1630K Parallel connector 1.50 mm² 2.50 mm² Not insulated Metal 1 pc(s)

Our service for you

Technical specifications

Product type

Parallel connector

Factory colour

Metal

Insulation type

Not insulated

Contact material

Copper silver plated

Length

8 mm

Content

1 pc(s)

Manufacturer part #

1630K

Type

1630K

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

Dim

(l x d4 x d1) 8 x 3,9 x 2,3 mm

Outside Ø

3.9 mm

Inside diameter

2.3 mm

Dimensions

(l x d4 x d1) 8 x 3,9 x 2,3 mm

Cross-section range

1.50 - 2.50 mm²

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 716425 Klauke 1630K Parallel connector 1.50 mm² 2.50 mm² Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 716425 Klauke 1630K Parallel connector 1.50 mm² 2.50 mm² Not insulated Metal 1 pc(s)

Description

Manufactured according to DIN 46341 part 1.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)