• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 1652L Parallel connector 10 mm² Not insulated Metal 1 pc(s)

1/2
Product type
Parallel connector
Insulation type
Not insulated
Contact material
Copper silver plated
Length
21 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

405 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.77 / piece)
€ 3.85
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klauke 1652L Parallel connector 10 mm² Not insulated Metal 1 pc(s)

Our service for you

Technical specifications

Product type

Parallel connector

Factory colour

Metal

Insulation type

Not insulated

Contact material

Copper silver plated

Length

21 mm

Content

1 pc(s)

Manufacturer part #

1652L

Type

1652L

max. cross section

10 mm²

Dim

(l x d4 x d1) 21 x 6,7 x 4,5 mm

Outside Ø

6.7 mm

Inside diameter

4.5 mm

Dimensions

(l x d4 x d1) 21 x 6,7 x 4,5 mm

Cross-section range

10 mm² (max)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 716552 Klauke 1652L Parallel connector 10 mm² Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 716552 Klauke 1652L Parallel connector 10 mm² Not insulated Metal 1 pc(s)

Description

Manufactured according to DIN 46341 part 1. For conductors such as VDE 0295 Class 2, 5 and 6. With buttmark for precise cable insertion.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.84*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)