• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 165616 Crimp cable lug 180 ° M16 50 mm² Hole Ø: 16 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Crimp cable lug
max. cross section
50 mm²
Thread size
M16
Hole Ø
16 mm
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Hole Ø: 16 mm
  • Cross section (max.): 50 mm²

Our service for you

Technical specifications

Packaging type

Piece

Product type

Crimp cable lug

max. cross section

50 mm²

Thread size

M16

Hole Ø

16 mm

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

165616

Insulation type

Not insulated

RoHS-compliant

Yes

Type

165616

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145732 Klauke 165616 Crimp cable lug 180 ° M16 50 mm² Hole Ø: 16 mm 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)