• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 202R8 Crimp cable lug + strain relief 180 ° M8 Hole Ø: 8 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Crimp cable lug
Thread size
M8
Hole Ø
8 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe CABLE LUG M8

  • Hole Ø: 8 mm

Our service for you

Technical specifications

  • No. of mounting holes 1
Packaging type

Piece

Product type

Crimp cable lug

Thread size

M8

Hole Ø

8 mm

Connection angle

180°

Contact material

Aluminium

Content

1 pc(s)

Manufacturer part #

202R8

Insulation type

Not insulated

Min. cross section

10 mm²

RoHS-compliant

Yes

Features

+ strain relief

Type

202R8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2146358 Klauke 202R8 Crimp cable lug + strain relief 180 ° M8 Hole Ø: 8 mm 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)