• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 263R10V Crimp cable lug + strain relief 180 ° M10 25 mm² 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Crimp cable lug
max. cross section
25 mm²
Thread size
M10
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Cross section (max.): 25 mm²

Our service for you

Technical specifications

Packaging type

Piece

Product type

Crimp cable lug

max. cross section

25 mm²

Thread size

M10

Connection angle

180°

Contact material

Aluminium

Content

1 pc(s)

Manufacturer part #

263R10V

Insulation type

Not insulated

Min. cross section

16 mm²

RoHS-compliant

Yes

Features

+ strain relief

Type

263R10V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145437 Klauke 263R10V Crimp cable lug + strain relief 180 ° M10 25 mm² 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)