• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 264R12V Crimp cable lug tin-plated 180 ° M12 35 mm² Hole Ø: 12 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Crimp cable lug
max. cross section
35 mm²
Thread size
M12
Hole Ø
12 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Hole Ø: 12 mm
  • Cross section (max.): 35 mm²

Technical specifications

Packaging type

Piece

Product type

Crimp cable lug

max. cross section

35 mm²

Thread size

M12

Hole Ø

12 mm

Connection angle

180°

Contact material

Aluminium

Content

1 pc(s)

Manufacturer part #

264R12V

Insulation type

Not insulated

Min. cross section

25 mm²

RoHS-compliant

Yes

Features

tin-plated

Type

264R12V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145966 Klauke 264R12V Crimp cable lug tin-plated 180 ° M12 35 mm² Hole Ø: 12 mm 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)