• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 422R Butt joint 240 mm² 300 mm² Silver 1 pc(s)

Image similar
Product type
Butt joint
Contact material
Aluminium
Content
1 pc(s)
max. cross section
300 mm²
Min. cross section
240 mm²
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Butt joint

Factory colour

Silver

Contact material

Aluminium

Content

1 pc(s)

Manufacturer part #

422R

Type

422R

max. cross section

300 mm²

Min. cross section

240 mm²

Cross-section range

240 - 300 mm²

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2146204 Klauke 422R Butt joint 240 mm² 300 mm² Silver 1 pc(s)

More interesting products

(*All information is plus legal VAT)