• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 48432 Ferrule 150 mm² Partially insulated Yellow 25 pc(s)

Image similar
Product type
Ferrule
Cross section per core
150 mm²
Sleeve length
32 mm
Insulation type
Partially insulated
Content
25 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 2.48 / piece)
€ 70.99
-13 %
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Partially insulated wire-end sleeve

  • Yellow

Technical specifications

Product type

Ferrule

Cross section per core

150 mm²

Sleeve length

32 mm

Insulation type

Partially insulated

Factory colour

Yellow

Content

25 pc(s)

Contact material

Copper silver plated

Manufacturer part #

48432

Insulation material

Polypropylene

Cross-section x Length

150 mm² x 32 mm

RoHS-compliant

Yes

Type

48432

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2146635 Klauke 48432 Ferrule 150 mm² Partially insulated Yellow 25 pc(s)

More interesting products

(*All information is plus legal VAT)