• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 606R12 Crimp cable lug tin-plated 180 ° M12 50 mm² 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Crimp cable lug
max. cross section
50 mm²
Thread size
M12
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe CABLE LUG M12

  • Cross section (max.): 50 mm²

Technical specifications

  • The number of mounting holes 1
Packaging type

Piece

Product type

Crimp cable lug

max. cross section

50 mm²

Thread size

M12

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

606R12

Insulation type

Partially insulated

Features

tin-plated

Type

606R12

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899242 Klauke 606R12 Crimp cable lug tin-plated 180 ° M12 50 mm² 1 pc(s) Piece