• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 606R10 Crimp cable lug tin-plated 180 ° M10 50 mm² Hole Ø: 10 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Crimp cable lug
max. cross section
50 mm²
Thread size
M10
Hole Ø
10 mm
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 25
Multiple: 25
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe CABLE LUG M10

  • Hole Ø: 10 mm
  • Cross section (max.): 50 mm²

Technical specifications

  • The number of mounting holes 1
Packaging type

Piece

Product type

Crimp cable lug

max. cross section

50 mm²

Thread size

M10

Hole Ø

10 mm

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

606R10

Insulation type

Partially insulated

Features

tin-plated

Type

606R10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899262 Klauke 606R10 Crimp cable lug tin-plated 180 ° M10 50 mm² Hole Ø: 10 mm 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)