• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 607R6 Crimp cable lug 180 ° M6 70 mm² 1 pc(s)

Image similar
Product type
Crimp cable lug
max. cross section
70 mm²
Thread size
M6
Content
1 pc(s)
Connection angle
180 °
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Pipe CABLE LUG M6

  • Cross section (max.): 70 mm²

Our service for you

Technical specifications

  • The number of mounting holes 1
Product type

Crimp cable lug

max. cross section

70 mm²

Thread size

M6

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

607R6

Insulation type

Partially insulated

RoHS-compliant

Yes

Type

607R6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899263 Klauke 607R6 Crimp cable lug 180 ° M6 70 mm² 1 pc(s)

More interesting products

(*All information is plus legal VAT)