• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 605R8 605R/8 Crimp cable lug tin-plated 180 ° M8 35 mm² Hole Ø: 8 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Crimp cable lug
max. cross section
35 mm²
Thread size
M8
Hole Ø
8 mm
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 25
Multiple: 25
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe CABLE LUG M8

  • Hole Ø: 8 mm
  • Cross section (max.): 35 mm²

Technical specifications

  • The number of mounting holes 1
Packaging type

Piece

Product type

Crimp cable lug

max. cross section

35 mm²

Thread size

M8

Hole Ø

8 mm

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

605R8

Insulation type

Partially insulated

Features

tin-plated

Type

605R/8

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899378 Klauke 605R8 605R/8 Crimp cable lug tin-plated 180 ° M8 35 mm² Hole Ø: 8 mm 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)