• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 630C6 U terminal 1.50 mm² 2.50 mm² Hole Ø=6.5 mm Partially insulated Blue 1 pc(s)

Product type
U terminal
Thread size
M6
Hole Ø
6.5 mm
Insulation type
Partially insulated
Contact material
Cathode copper, tin plated
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

597 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.43 / piece)
€ 0.43
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klauke 630C6 U terminal 1.50 mm² 2.50 mm² Hole Ø=6.5 mm Partially insulated Blue 1 pc(s)

  • Blue
  • Cross section (max.): 2.50 mm²

Technical specifications

Product type

U terminal

Factory colour

Blue

Thread size

M6

Hole Ø

6.5 mm

Insulation type

Partially insulated

Contact material

Cathode copper, tin plated

Content

1 pc(s)

Manufacturer part #

630C6

Type

630C6

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

Weight

0

Insulation material

PA

Cross-section range

1.50 - 2.50 mm²

RoHS-compliant

Yes

Support sleeve

No

Temperature range

up to +105 °C

Material (details)

Cu-ETP, tin-plated

UKCA

yes

Description

For fine and ultra-fine stranded conductors. Hard soldered in crimping area. Quick and easy installation through direct screw mounting. Manufactured according to DIN 46237 with flared insulating sleeve. Halogen-free.

More interesting products

(*All information is plus legal VAT)