• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 650C4 U terminal 4 mm² 6 mm² Hole Ø=4.3 mm Partially insulated Yellow 1 pc(s)

Product type
U terminal
Thread size
M4
Hole Ø
4.3 mm
Insulation type
Partially insulated
Contact material
Cathode copper, tin plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

635 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.52 / piece)
€ 0.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klauke 650C4 U terminal 4 mm² 6 mm² Hole Ø=4.3 mm Partially insulated Yellow 1 pc(s)

  • Yellow
  • Cross section (max.): 6 mm²

Technical specifications

Product type

U terminal

Factory colour

Yellow

Thread size

M4

Hole Ø

4.3 mm

Insulation type

Partially insulated

Contact material

Cathode copper, tin plated

Content

1 pc(s)

Manufacturer part #

650C4

Type

650C4

max. cross section

6 mm²

Min. cross section

4 mm²

Insulation material

PA

Cross-section range

4 - 6 mm²

RoHS-compliant

Yes

Support sleeve

No

Temperature range

up to +105 °C

Material (details)

Cu-ETP, tin-plated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 716296 Klauke 650C4 U terminal 4 mm² 6 mm² Hole Ø=4.3 mm Partially insulated Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 716296 Klauke 650C4 U terminal 4 mm² 6 mm² Hole Ø=4.3 mm Partially insulated Yellow 1 pc(s)

Description

For fine and ultra-fine stranded conductors. Hard soldered in crimping area. Quick and easy installation through direct screw mounting. Manufactured according to DIN 46237 with flared insulating sleeve. Halogen-free.

More interesting products

(*All information is plus legal VAT)