• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 7112V Ferrule 0.75 mm² Not insulated Silver 1000 pc(s) Package

Image similar
Packaging type
Package
Product type
Ferrule
Cross section per core
0.75 mm²
Sleeve length
12 mm
Insulation type
Not insulated
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.03 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeve, uninsulated

  • 12 mm
  • Silver

Technical specifications

Packaging type

Package

Product type

Ferrule

Cross section per core

0.75 mm²

Sleeve length

12 mm

Insulation type

Not insulated

Factory colour

Silver

Content

1000 pc(s)

Contact material

Copper silver plated

Manufacturer part #

7112V

Insulation material

Polypropylene (PP)

Length

12 mm

Cross-section x Length

0.75 mm² x 12 mm

RoHS-compliant

Yes

Type

7112V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899061 Klauke 7112V Ferrule 0.75 mm² Not insulated Silver 1000 pc(s) Package

More interesting products

(*All information is plus legal VAT)