• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 735 Distributor terminal Connector width: 2.8 mm Connector thickness: 0.8 mm 180 ° Not insulated Metal 1 pc(s)

Product type
Distributor terminal
Connector width
2.8 mm
Connector thickness
0.8 mm
Insulation type
Not insulated
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

389 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.38 / piece)
€ 0.38
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug distributor, uninsulated

  • Metal
  • 2.8 mm x 0.8 mm
  • -

Our service for you

Technical specifications

Product type

Distributor terminal

Factory colour

Metal

Connector width

2.8 mm

Connector thickness

0.8 mm

Support sleeve

No

Insulation type

Not insulated

Connection angle

180°

Contact material

Brass tin plated

Content

1 pc(s)

Manufacturer part #

735

Type

735

Pitch

3.2 mm

RoHS-compliant

Yes

Size

2.8 x 0.8 mm

Documents & Downloads

Datasheet

Datasheet 718214 Klauke 735 Distributor terminal Connector width: 2.8 mm Connector thickness: 0.8 mm 180 ° Not insulated Metal 1 pc(s)

More interesting products

(*All information is plus legal VAT)