• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 775 Distributor terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Not insulated Metal 1 pc(s)

Product type
Distributor terminal
Connector width
6.3 mm
Connector thickness
0.8 mm
Insulation type
Not insulated
Connection angle
90 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.63 / piece)
€ 0.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug distributor, uninsulated

  • Metal
  • 6.3 mm x 0.8 mm
  • -

Our service for you

Technical specifications

Product type

Distributor terminal

Factory colour

Metal

Connector width

6.3 mm

Connector thickness

0.8 mm

Support sleeve

No

Insulation type

Not insulated

Connection angle

90°

Contact material

Brass tin plated

Content

1 pc(s)

Manufacturer part #

775

Type

775

RoHS-compliant

Yes

Size

6.3 x 0.8 mm

Documents & Downloads

Datasheet

Datasheet 718241 Klauke 775 Distributor terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 718241 Klauke 775 Distributor terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Not insulated Metal 1 pc(s)

More interesting products

(*All information is plus legal VAT)