
Total (€ 0.55 / piece)
€ 3.85
incl. VAT
14-day return policy included
Highlights & Details
Klauke 94R5 94R5 Crimp cable lug + peephole 180 ° M5 4 mm² Hole Ø: 5.3 mm 1 pc(s)
- 4 mm²
Technical specifications
- Product type
Crimp cable lug
- max. cross section
4 mm²
- Thread size
M5
- Hole Ø
5.3 mm
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
94R5
- RoHS-compliant
Yes
- Features
+ peephole
- Type
94R5
- Material (details)
Cu, tin-plated surface
- Type
With inspection hole, for fine-stranded conductors
- Cross section
4 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 734449 Klauke 94R5 94R5 Crimp cable lug + peephole 180 ° M5 4 mm² Hole Ø: 5.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 734449 Klauke 94R5 94R5 Crimp cable lug + peephole 180 ° M5 4 mm² Hole Ø: 5.3 mm 1 pc(s)
































