• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke EKM6022CFB Hydraulic hand press 18 V 2.0 Ah Li-ion

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,999.00 / piece)
€ 3,999.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Accuhydraulic press tool, mini, for K22, Next Gen, 6-300mm², Bosch battery 2 Ah

  • 18 V/2.0 Ah Li-ion battery

Technical specifications

  • Battery charging time 15 min
  • Stroke: 17.5 mm
  • Press force 60 kN
Product type

Hydraulic hand press

Voltage

18 V

Capacity (mAh, Ah)

2.0 Ah

Technology

Li-ion

Weight

3 kg

Operating temperature (max.)

+40 °C

Operating temperature (min.)

-10 °C

Press duration

5 s

max. cross section

300 mm²

Min. cross section

6 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737790 Klauke EKM6022CFB Hydraulic hand press 18 V 2.0 Ah Li-ion

Security datasheet

Security datasheet 3737790 Klauke EKM6022CFB Hydraulic hand press 18 V 2.0 Ah Li-ion

Description

Slim head - Ideal with critical space requirements. For replaceable inserts from the 22 series, narrow press. Closed press head, foldable, rotatable. Electronic control and monitoring of pressing process. Integrated pressure measurement with visual and acoustic signals in the event of a fault. Evaluation function via Bluetooth, optical interface and USB adapter. One-button operating concept for controlling all tool functions Ergonomic 2-component plastic housing with soft inserts for comfortable and secure single-handed operation. Balanced center of gravity for simple handling and fatigue-free working. LED for work-room lighting Powerful 18V Li-ion rechargeable battery with very high capacity and extremely short charging time. Powerful motors for maximum working speed. Motor quick stop for high user safety. Automatic rewind after complete crimping Manual reverse if required. Automatic reverse stop (ARS) for position control in case of multiple crimping. LED display for displaying tool data. Multi-function LED for maintenance display, battery charging status and data transfer via USB adapter. Environmentally friendly hydraulic oil, rapidly biodegradable.

This text is machine translated.

Scope of delivery

  • Battery 18 V / 2.0 Ah, Li-Ion (36 Wh) (RALB1EU)
  • Quick charger for 18V Li-ion batteries, 230 V (LGLB1EU)
  • Plastic case (K50NG).

What kind of Hydraulic Tools are you looking for?

More interesting products

(*All information is plus legal VAT)