• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke EK50ML Crimper 10.8 V 2.5 Ah Li-ion

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 839.00 / piece)
€ 839.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klauke EK50ML Crimper 10.8 V 2.5 Ah Li-ion

  • 10.8 V/2.5 Ah Li-ion battery

Technical specifications

  • Battery charging time: Approx. 45 min.
  • Number of presses: 400 at 10 mm²
Product type

Crimper

Voltage

10.8 V

Capacity (mAh, Ah)

2.5 Ah

Technology

Li-ion

No. of power packs included

1

Weight

0.96 kg

Operating temperature (max.)

+40 °C

Operating temperature (min.)

-10 °C

max. cross section

50 mm²

Min. cross section

0.5 mm²

Factory colour

Multicolour

253 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3209145 Klauke EK50ML Crimper 10.8 V 2.5 Ah Li-ion

User & Safety Instructions

User & Safety Instructions 3209145 Klauke EK50ML Crimper 10.8 V 2.5 Ah Li-ion

Description

The Klauke micro with intuitive PowerSense function combines the advantages of manual crimping pliers with the comfort of battery-hydraulic pressing tools, excellent crimping results with minimum effort, for exchangeable inserts of the series 50, single lever operation for controlling all tool functions, electronic control with locking function monitors complete closing of the inserts, motor lock protection in case of incorrect operation, ergonomic 2K-casing in the Klauke in-line design, Mounting eyelet for use with balancer or as fall protection in outdoor use, very low weight and high speed for maximum efficiency, powerful drive technology for fatigue-free working, Li-ion battery with charging status display, LED-light for lighting the crimping area and working area, automatic return after complete crimping, manual reverse when required through use of lever, Multifunction LED for maintenance and data transfer via optical interface and USB adapter, project-related logging with software package Klauke i-press, delivery package: plastic case (KKEK50ML), rechargeable battery 10.8 V / 2.5 Ah, Li-Ion (27 Wh) (RAML1225), charger for 10.8 V Li-ion batteries, 230V (LGML1), press insert for isol. Connector 0.5 - 6 mm² (IS5071).

Features:
· One-button operating concept for controlling all tool functions
· PowerSense function: Pre-clamping by hand, crimping with motor
· Electronic control with locking function monitors the complete closing of the crimp inserts
· Ergonomic 2K package in Klauke 'in-line design'
· Mounting eyelet for use with balancer or as fall protection in the outdoor use
· Very low weight and high speed for maximum efficiency
· Powerful drive technology for fatigue-free working
· High-performance 10.8V Li-ion rechargeable battery - with charging status indicator
· LED for work-room lighting
· Maintenance display by means of LED

suitable for:
Cable end sleeves and twin cable end sleeves

This text is machine translated.

Scope of delivery

  • RAML1225: Battery 10.8 V / 2.5 Ah, Li-ion (27 Wh)
  • LGML1: Charger for 10.8 V Li-ion batteries, 230V
  • KML plastic case

What kind of Hydraulic Tools are you looking for?

More interesting products

(*All information is plus legal VAT)