• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke EBS12ML Hydraulic battery bolt cutter 10.8 V 2.5 Ah Li-ion

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,489.00 / piece)
€ 1,489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EBS 12 ML Battery-hydraulic bolt cutter Ø 12 mm

  • 10.8 V/2.5 Ah Li-ion battery

Technical specifications

  • Number of cuts: 150 for steel construction 10 mm
  • Battery charging time: Approx. 45 min.
Product type

Hydraulic battery bolt cutter

Voltage

10.8 V

Capacity (mAh, Ah)

2.5 Ah

Technology

Li-ion

No. of power packs included

1

Weight

1.8 kg

Operating temperature (max.)

+40 °C

Operating temperature (min.)

-10 °C

Cutting diameter (max.)

12 mm

Cutting force

45 kN

Cutting time (max.)

4 s

1800 kg/m

440 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209153 Klauke EBS12ML Hydraulic battery bolt cutter 10.8 V 2.5 Ah Li-ion

Description

Battery-hydraulic bolt cutter, 12mm diameter, for cutting cable channels, bolts and steel wire medium hard (e.g. ST 37), slim cutting head - Ideal in critical spaces, open cutting head, rotatable, electronic control and monitoring of the cutting process, one-button operating concept for controlling all tool functions, ergonomic design for comfortable single-handed operation, low net weight for fatigue-free working, Powerful 10.8 V Li-ion battery technology with charge status indicator, motor quick stop for high user safety, automatic rewind after complete cut, manual rewind when needed, multi-function LED for maintenance display and data transfer via USB-adapter, environment-friendly hydraulic oil, biodegradable

Features
· Open head, rotatable
· Simple and safe: One-button operating concept for controlling all tool functions
· Comfortable and secure one-handed use through ergonomic 2-component plastic housing with soft inlay
· Fatigue-free Operation through low weight
· Simple and safe: Automatic reverse after complete operation
· Maintenance display by means of LED

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,504.99*

What kind of Hydraulic Tools are you looking for?

More interesting products

(*All information is plus legal VAT)