• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Cordless hydraulic punch presses and cutters 18 V Li-ion w/o battery, w/o charger

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,489.00 / piece)
€ 3,489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Makita Cordless hydraulic punch presses and cutters 18 V Li-ion w/o battery, w/o charger

  • 18 V/ Li-ion battery

Technical specifications

Product type

Cordless hydraulic punch presses and cutters

Voltage

18 V

Technology

Li-ion

No. of power packs included

0

Features

w/o battery

w/o charger

Weight

7.8 kg

Width

94 mm

Height

349 mm

Length

437 mm

Dim

(L x W x H) 437 x 94 x 349 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788532 Makita Cordless hydraulic punch presses and cutters 18 V Li-ion w/o battery, w/o charger

Description

With a maximum pressing capacity of Ø 22.5 mm (400 mm²), this tool is able to press contacts on electrical cables with a large diameter. 13 different press attachments are available which are compatible with DIN standards. With automatic rewind function and LED-work light with glow function.

This text is machine translated.

Scope of delivery

  • Transport case ZM00000269

What kind of Hydraulic Tools are you looking for?

More interesting products

(*All information is plus legal VAT)