• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke EK30IDML Cordless hydraulic punch press 10.8 V 2.5 Ah Li-ion

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,689.00 / piece)
€ 1,689.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Klauke mini ID-crimp

  • 10.8 V/2.5 Ah Li-ion battery

Technical specifications

  • Battery charging time: Approx. 45 min.
  • Stroke / opening width 22 mm
Product type

Cordless hydraulic punch press

Voltage

10.8 V

Capacity (mAh, Ah)

2.5 Ah

Technology

Li-ion

No. of power packs included

1

Weight

1.95 kg

Operating temperature (max.)

+40 °C

Operating temperature (min.)

-10 °C

Press force

30000 N

Press duration

5 s

max. cross section

120 mm²

Min. cross section

6 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3209172 Klauke EK30IDML Cordless hydraulic punch press 10.8 V 2.5 Ah Li-ion

User & Safety Instructions

User & Safety Instructions 3209172 Klauke EK30IDML Cordless hydraulic punch press 10.8 V 2.5 Ah Li-ion

Description

Battery-hydraulic pressing tool, large cross-section range of 6-120 mm² for copper cable lugs (R-, L-, F- series for wire classes 2, 5 and 6, up to 95 mm² when using crimp-type cable lugs). Indent crimping - there is no need to change inserts. Compact design with extremely low weight and optimal accessibility. Closed press head, foldable, rotatable. Evaluation function via optical interface and USB adapter. One-button operating concept for controlling all tool functions, ergonomic 2-component plastic housing with soft inserts Low weight for fatigue-free working, powerful 10.8 V Li-ion battery technology with charge status indicator, fast pressing cycles for efficient working, motor quick stop for high application safety, automatic reverse after completion of pressing, manual return if necessary, multi-function LED for maintenance display, charging status display of the battery and for data transfer via USB-adapter, environment-friendly hydraulic oil, biodegradable. Range of supply: Battery 10.8 V / 2.5 Ah, Li-Ion (27 Wh) (RAML1225), charger for 10.8 V Li-ion batteries, 230 V (LGML1), plastic bag KML

Features:
· Closed head, fold-out, rotatable
· Simple and safe: One-button operating concept for controlling all tool functions
· Comfortable and secure one-handed use through ergonomic 2-component plastic housing with soft inlay
· Fatigue-free Operation through low weight
· Automatic rewind after completion of operation
· Maintenance display by means of LED

suitable for
Very well suited for condensed ladder
Especially for fine-stranded conductors according to DIN EN 60228

This text is machine translated.

Scope of delivery

  • RAML1225: Battery 10.8 V / 2.5 Ah, Li-ion (27 Wh)
  • LGML1: Charger for 10.8 V Li-ion batteries, 230V
  • KML plastic case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,073.98*

What kind of Hydraulic Tools are you looking for?