• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke EKM60IDCFM Hydraulic hand press 18 V 1.5 Ah Li-ion

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,515.00 / piece)
€ 4,515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini+, Identcrimp, folding head, next Gen, 10-300mm², Makita battery 1.5 Ah

  • 18 V/1.5 Ah Li-ion battery

Technical specifications

  • Battery charging time 15 min
  • Press force 30 - 60 kN
  • Stroke / opening width 40.5 mm
  • Pressing range Cu: 10 - 300 mm²
  • Pressing range Al: 50 - 240 mm²
Product type

Hydraulic hand press

Voltage

18 V

Capacity (mAh, Ah)

1.5 Ah

Technology

Li-ion

Weight

2.5 kg

Operating temperature (max.)

+40 °C

Operating temperature (min.)

-10 °C

Press duration

7 s

max. cross section

300 mm²

Min. cross section

10 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737794 Klauke EKM60IDCFM Hydraulic hand press 18 V 1.5 Ah Li-ion

Security datasheet

Security datasheet 3737794 Klauke EKM60IDCFM Hydraulic hand press 18 V 1.5 Ah Li-ion

Description

Extra large pressing area due to the innovative 2-stage telescopic cylinder (patent pending). Indent crimping - there is no need to change inserts. Specially developed for fine-strand conductors according to VDE 0295 class 5. Compact design with extremely low weight. Closed press head, foldable, rotatable. Electronic control and monitoring of pressing process. Integrated pressure measurement with optical and acoustic signals in the event of a fault.Evaluation function via Bluetooth, optical interface and USB adapter. One-button operating concept for controlling all tool functions Ergonomic 2-component plastic housing with soft inserts Balanced center of gravity for simple handling and fatigue-free working. LED for work-room lighting Powerful 18V Li-ion rechargeable battery with very high capacity Powerful motors for maximum working speed. Motor quick stop for high user safety. Automatic rewind after complete crimping Manual reverse if required. Manual reverse stop with teach-in (MRS+) for position control in the case of multiple crimping.LED display for displaying tool data. Multi-function LED for maintenance display, battery charging status and data transfer via USB adapter. Environmentally friendly hydraulic oil, rapidly biodegradable.

This text is machine translated.

Scope of delivery

  • Battery 18 V / 1.5 Ah, Li-Ion (27 Wh) (RAL1)
  • Quick charger for 18V Li-ion batteries, 230 V (LGL1)
  • KK50NG. Plastic case

What kind of Hydraulic Tools are you looking for?

More interesting products

(*All information is plus legal VAT)