• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke ES32ML Cordless hydraulic cutter 10.8 V 2.5 Ah Li-ion

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,575.00 / piece)
€ 1,575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Battery-hydraulic cutting tool Ø 32 mm

  • 10.8 V/2.5 Ah Li-ion battery

Technical specifications

  • Number of cuts: ES32ML: Approx. 100 at 150 mm² NYY, ES32FML: Approx. 150 at H07V-K 185 mm²
  • Battery charging time: Approx. 45 min.
Product type

Cordless hydraulic cutter

Voltage

10.8 V

Capacity (mAh, Ah)

2.5 Ah

Technology

Li-ion

No. of power packs included

1

Weight

1.8 kg

Operating temperature (max.)

+40 °C

Operating temperature (min.)

-10 °C

max. cross section

120 mm²

Min. cross section

6 mm²

Cutting diameter (max.)

32 mm

Cutting force

15 kN

Cutting time (max.)

10 s

FALSE

440 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3209144 Klauke ES32ML Cordless hydraulic cutter 10.8 V 2.5 Ah Li-ion

User & Safety Instructions

User & Safety Instructions 3209144 Klauke ES32ML Cordless hydraulic cutter 10.8 V 2.5 Ah Li-ion

Description

Battery-hydraulic cutting tool, 32 mm diameter, for cutting copper and aluminum cables, open cutting head, rotatable, electronic control and monitoring of the cutting process, one-button operating concept for controlling all tool functions, ergonomic design for comfortable one-handed operation, low dead weight for fatigue-free working, powerful 10.8 V Li-ion battery technology with charging status indicator, motor quick stop for high user safety, automatic rewind after completed cut, manual return if required, multi-function LED for maintenance display and data transfer via USB adapter, environmentally friendly hydraulic oil, rapidly biodegradable.

Features:
· Open head, rotatable
· Electronic control and monitoring of the working process
· Simple and safe: One-button operating concept for controlling all tool functions
· Comfortable and secure one-handed use through ergonomic 2-component plastic housing with soft inlay
· Fatigue-free Operation through low weight
· Simple and safe: Automatic reverse after complete operation
· Maintenance display by means of LED

This text is machine translated.

Scope of delivery

  • RAML1225: Battery 10.8 V / 2.5 Ah, Li-ion (27 Wh)
  • LGML1: Charger for 10.8 V Li-ion batteries, 230V
  • KML plastic case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,590.99*

What kind of Hydraulic Tools are you looking for?

More interesting products

(*All information is plus legal VAT)