• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke K102 K102 Cable cutting scissors 20 mm 95 mm²

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hand cutting tool K 102 for d: Up to 20 mm

  • Optimal cutting tool for fine and finely stranded copper cables according to DIN EN 60228 class 5 and 6
  • Adjustable screw joint

Technical specifications

  • max. Ø 20 mm e.g. 1 x 95 mm² H07V-K mm
Product type

Cable cutting scissors

Manufacturer part #

K102

Length

210 mm

Wire hardness diameter (max.)

20 mm

Wire hardness cross section (max.)

95 mm²

Weight

0.38

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209157 Klauke K102 K102 Cable cutting scissors 20 mm 95 mm²

Description

Optimal cutting tool for fine and finely stranded Cu-cables according to VDE 0295, class 5+6. Handles with sliding protection.

Features:
· Handgrips with slip protection and label field
· Locking device that can be operated with both hands

This text is machine translated.

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)