Hand cutting tool for aluminum and copper cables up to 32 mm
Fatigue-free working through power saving 2-stage ratchet system
Light design with high cutting power
For earth, plastic and rubber cable
Technical specifications
Cutting range: Max. Ø 34 mm, e.g. 4 x 35 mm² NYY mm
Product type
Cable cutting scissors
Manufacturer part #
K1061
Length
260 mm
Wire hardness diameter (max.)
34 mm
Wire hardness cross section (max.)
35 mm²
Weight
0.6 kg
TRUE
250 m
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209155 Klauke K1061 K1061 Cable cutting scissors 34 mm 35 mm²
Description
For earth, plastic and rubber cable. Light design with high cutting power. One-hand operation. Power saving 2-level ratchet system. Not suitable for cutting steel or steel wire. Handles with sliding protection.
Features: · One-hand operation · Not suitable for cutting steel or steel wire · Handgrips with slip protection and label field
This text is machine translated.
Description
For earth, plastic and rubber cable. Light design with high cutting power. One-hand operation. Power saving 2-level ratchet system. Not suitable for cutting steel or steel wire. Handles with sliding protection.
Features: · One-hand operation · Not suitable for cutting steel or steel wire · Handgrips with slip protection and label field
This text is machine translated.
What kind of Wire & Cable Cutters are you looking for?