Hand cutting tool for aluminum and copper cables up to 50 mm.
Fatigue-free working through power saving 2-stage ratchet system
Light design with high cutting power
Cutting area up to 62 mm
For earth, plastic and rubber cable
Technical specifications
Cutting range: E.g. 4 x 120 mm² NYY, max. Ø 62 mm
Product type
Cable cutting scissors
Manufacturer part #
K1062
Length
260 mm
Wire hardness diameter (max.)
62 mm
Wire hardness cross section (max.)
120 mm²
Weight
0.6 kg
TRUE
280 m
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209156 Klauke K1062 K1062 Cable cutting scissors 62 mm 120 mm²
Description
For earth, plastic and rubber cable. Light design with high cutting power. One-hand operation. Power saving 2-stage ratchet system. Not suitable for cutting steel or steel wire. Handles with sliding protection.
Features: · One-hand operation · Not suitable for cutting steel or steel wire · Handgrips with slip protection and label field
This text is machine translated.
Description
For earth, plastic and rubber cable. Light design with high cutting power. One-hand operation. Power saving 2-stage ratchet system. Not suitable for cutting steel or steel wire. Handles with sliding protection.
Features: · One-hand operation · Not suitable for cutting steel or steel wire · Handgrips with slip protection and label field
This text is machine translated.
What kind of Wire & Cable Cutters are you looking for?