• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke SK303P Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm², 4 mm², 6 mm², 10 mm² 1 Set

Image similar
Product type
Ferrule set
Cross section per core
0.5 mm²
0.75 mm²
1 mm²
1.5 mm²
2.5 mm²
4 mm²
6 mm²
10 mm²
Content
1 Set
Manufacturer part #
SK303P
Cross-section x Length
0.5 mm²
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 739.00 / piece)
€ 739.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Assortment box made of plastic with isol. Wire-end sleeves and tools.

Our service for you

Technical specifications

Product type

Ferrule set

Cross section per core

0.5 mm²

0.75 mm²

1 mm²

1.5 mm²

2.5 mm²

4 mm²

6 mm²

10 mm²

Content

1 Set

Manufacturer part #

SK303P

Cross-section x Length

0.5 mm²

RoHS-compliant

Yes

Type

SK303P

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145377 Klauke SK303P Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm², 4 mm², 6 mm², 10 mm² 1 Set

Description

Assortment box made of plastic with isol. Wire-end sleeves and tools.

This text is machine translated.

Scope of delivery

  • Automatic stripping pliers K43/2 0.02 - 10 mm² (K432)
  • Crimping tool for wire-end sleeves and twin wire-end sleeves 0.08 - 10 mm² (K303)
  • insulated Wire-END SLEEVE DIN 46228 0.5 mm² 14mm Length (4698) 400 pcs
  • insulated Wire-END SLEEVE DIN 46228 Part 4 0.75 mm² 14mm Length (4708) 400 pieces
  • insulated Wire-END SLEEVE DIN 46228 Part 4 1 mm² 14mm Length (4718) 400 pieces
  • insulated Wire-END SLEEVE DIN 46228 Part 4 1.5 mm² 14mm Length (4728) 400 pieces
  • insulated Wire-END SLEEVE DIN 46228 Part 4 2.5 mm² 14mm Length (4738) 200 pieces
  • insulated Wire-END SLEEVE DIN 46228 Part 4 4 mm² 17mm Length (47410) 200 pieces
  • insulated Wire-END SLEEVE DIN 46228 Part 4 6 mm² 20mm Length (47512) 100 pieces
  • insulated Wire-END SLEEVE DIN 46228 Part 4 10 mm² 22mm Length (47612) 100 pcs.
  • Assortment box made of plastic

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 796.99*

More interesting products

(*All information is plus legal VAT)